| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-545 |
629-025-340-545
| Heilind Number: | EDA629-025-340-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-545 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient data transmission. Designed for optimal performance, this connector features two rows and 25 positions, with a durable steel shell plated in nickel for long-lasting durability. The PC Tail termination method ensures secure and reliable connections, while the gold-plated contacts guarantee excellent signal conductivity. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Its plug gender and boardlocks mount type make it easy to integrate into your setup, while the M3 Threaded Hole mating retention type adds an extra layer of stability. Trust in this connector for seamless and dependable connectivity in your projects.

