| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-013 |
629-025-640-013
| Heilind Number: | EDA629-025-640-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-013 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration in electronic devices. With two rows of 25 positions each, this connector allows for efficient data transfer and power distribution. The durable steel shell with nickel plating ensures reliable performance in various environments, while the gold-plated contacts guarantee optimal signal transmission. Featuring a plug gender and through-hole mount type with PC tail termination, it offers easy installation on circuit boards. Mating retention is facilitated by a 4-40 threaded standoff, enhancing stability in use. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your connectivity infrastructure with this essential component.

