| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-015 |
629-025-640-015
| Heilind Number: | EDA629-025-640-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-015 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a high-quality component designed for seamless integration in your electronic systems. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in various environments. With a plug gender and two rows of 25 positions each, it offers versatile functionality for your applications. The through-hole mount type with PC tail termination method simplifies installation, while gold contact plating guarantees low contact resistance and high reliability. Meeting stringent industry standards, this connector is rated for a wide operating temperature range, making it ideal for use in demanding conditions. Complete with mating retention via M3 threaded hole, it provides secure connections for peace of mind. Upgrade your connectivity solutions with this essential component.

