| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-031 |
629-025-640-031
| Heilind Number: | EDA629-025-640-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-031 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating, ensuring reliable data transmission in any environment. With 25 gold-plated positions and a 3A amperage rating, it delivers high-quality signal integrity. Its boardlocks mount securely for stability, while the PC tail termination method simplifies installation. Ideal for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your connectivity solutions with this essential component.

