| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-032 |
629-025-640-032
| Heilind Number: | EDA629-025-640-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-032 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic devices. Featuring a durable steel shell with nickel plating, this connector ensures reliable data transmission in a wide temperature range from -55 to 85°C. With 25 gold-plated contact positions and a 3A amperage rating, it guarantees efficient power delivery. Its plug design and boardlocks mount type offer secure installation, while the PC tail termination method facilitates easy assembly. Mating retention is ensured with a 4-40 threaded hole. Perfect for demanding industrial environments, this connector is a dependable choice for your connectivity needs.

