| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-033 |
629-025-640-033
| Heilind Number: | EDA629-025-640-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-033 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. This plug connector features two rows of 25 gold-plated contacts, ensuring reliable data transmission. With a sturdy steel shell and nickel plating, it guarantees durability and efficient signal transfer. The PC tail termination method and boardlocks mount type offer secure and stable installation, while the 4-40 threaded standoff mating retention type adds an extra layer of safety. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is perfect for industrial and harsh environment applications. Upgrade your connectivity solutions with this high-performance device.

