| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-042 |
629-025-640-042
| Heilind Number: | EDA629-025-640-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-042 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile and reliable component designed for seamless integration. This plug features two rows of 25 gold-plated contacts, ensuring optimal conductivity and signal transmission. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh environments. Ideal for PCB applications, its boardlock mount type and PC tail termination method offer secure and convenient installation. The 4-40 threaded hole mating retention type adds an extra layer of stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a must-have for any project requiring high-speed data transfer and signal integrity. Trust in its quality and precision for your connectivity needs.

