| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-043 |
629-025-640-043
| Heilind Number: | EDA629-025-640-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-043 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed for optimal performance, this connector features two rows, ideal for high-density applications. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in any environment. The convenient plug mount type with boardlocks offers easy installation and stability on PCBs. Meeting stringent industry standards, it guarantees a current rating of 3A, making it suitable for a wide range of electronic devices. Whether you're designing a new system or upgrading existing machinery, this connector is essential for seamless signal transfer.

