| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-045 |
629-025-640-045
| Heilind Number: | EDA629-025-640-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-045 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for streamlined data transmission. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring long-lasting reliability in any environment. With a PC Tail termination method and gold contact plating, it guarantees secure and efficient connections. Boasting 25 positions across two rows, it's perfect for high-density applications. The boardlocks mount type and M3 Threaded Hole mating retention type offer additional stability, while its 3A amperage capacity accommodates various power requirements. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable solution for your connectivity needs. Elevate your systems with this essential component.

