| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-512 |
629-025-640-512
| Heilind Number: | EDA629-025-640-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-512 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. Designed for high-performance, this connector features a durable steel shell with nickel plating and gold contact plating, ensuring reliable signal transmission. With two rows and 25 positions, it offers ample connectivity options. Its through-hole mount type and PC tail termination method provide easy and secure installation. Operating efficiently in a wide temperature range from -55 to 85°C, it is suitable for diverse environments. The 4-40 threaded hole mating retention type adds to its practicality. Ideal for use in industrial, telecommunications, and automotive settings, this connector guarantees seamless data transfer and power delivery. Elevate your connectivity standards with this essential component.

