| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-513 |
629-025-640-513
| Heilind Number: | EDA629-025-640-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-513 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for efficiency and durability, this plug features two rows and 25 positions, making it ideal for various applications. With a 3A amperage and gold contact plating, it ensures reliable conductivity. The nickel-plated steel shell offers robust protection, while the PC Tail termination method and Through Hole mount type ensure secure and stable installation. Operating effortlessly in temperatures ranging from -55 to 85 °C, it's perfect for both indoor and outdoor use. Complete with mating retention via 4-40 Threaded Standoff, this connector guarantees a secure fit, making it a must-have in your connectivity toolbox.

