| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-515 |
629-025-640-515
| Heilind Number: | EDA629-025-640-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-515 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in various applications. With a durable steel shell and gold-plated contacts, this plug ensures reliable performance even in demanding environments. Its two rows of 25 positions each offer ample connectivity options, while the M3 threaded hole mating retention type provides added security. Suitable for through-hole mounting with PC tail termination, it facilitates easy installation. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

