| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-531 |
629-025-640-531
| Heilind Number: | EDA629-025-640-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-531 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. Featuring a sturdy steel shell with nickel plating, it ensures durability and reliable signal transmission. With a plug gender and two rows of 25 positions each, it offers versatile connectivity options. The PC Tail termination method and gold contact plating guarantee secure and efficient connections. Equipped with boardlocks for easy mounting, this connector is suitable for a wide range of environments, with an operating temperature range of -55 to 85°C. Whether you're working on industrial machinery or telecommunications equipment, this connector is a must-have component for your projects. Stay connected seamlessly with this high-quality D-Sub Connector.

