| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-535 |
629-025-640-535
| Heilind Number: | EDA629-025-640-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-535 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for seamless integration into your electronic devices, this plug features two rows of 25 positions for efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in harsh environments. The PC tail termination method and boardlocks mount type offer easy and secure installation. Engineered for versatility, it can operate in temperatures ranging from -55 to 85 °C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your project.

