| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-640-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-640-541 |
629-025-640-541
| Heilind Number: | EDA629-025-640-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-640-541 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows and a durable steel shell with nickel plating. With gold-plated contacts and a PC Tail termination method, it ensures reliable conductivity. Ideal for boardlocks mounting, it offers secure installation. Supporting up to 25 positions and a 3A amperage, it meets various connectivity needs. Its mating retention type suits .120" through hole requirements. Operating in a wide temperature range from -55 to 85°C, it's suitable for diverse environments. Upgrade your setup with this essential connector for seamless data transmission.

