| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-240-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-240-011 |
629-037-240-011
| Heilind Number: | EDA629-037-240-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-240-011 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating, ensuring reliable conductivity. With two rows and 37 positions, it offers ample connectivity options for your devices. The gold flash contact plating guarantees secure data transmission, while the PC tail termination method simplifies installation. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

