| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-240-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-240-031 |
629-037-240-031
| Heilind Number: | EDA629-037-240-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-240-031 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows of 37 positions for secure and efficient data transmission. With a durable steel shell and nickel plating, it ensures long-lasting durability even in harsh environments. The PC Tail termination method and boardlocks mount type offer easy and stable installation. Gold flash contact plating guarantees reliable conductivity, while its mating retention type of .120" through hole ensures a secure connection. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is perfect for a wide range of applications in industrial and commercial settings. Upgrade your connectivity with this high-quality D-Sub connector.

