| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-240-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-240-032 |
629-037-240-032
| Heilind Number: | EDA629-037-240-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-240-032 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. This plug connector, featuring two rows and a total of 37 positions, is engineered for seamless integration onto your circuit board with convenient boardlocks. Its PC Tail termination method ensures efficient and secure connectivity, while the gold flash contact plating and nickel shell plating guarantee optimal performance and durability. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Whether for industrial, commercial, or consumer electronics, trust in the quality and precision of our D-Sub Connector for seamless data and signal transmission.

