| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-240-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-240-035 |
629-037-240-035
| Heilind Number: | EDA629-037-240-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-240-035 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. Designed for optimal performance, this plug connector features two rows of 37 positions, making it ideal for high-density circuitry. With a durable steel shell and boardlock mount type, it ensures secure and stable connections in any environment. The PC tail termination method and gold flash contact plating guarantee reliable signal transmission, while the nickel shell plating offers corrosion resistance. Its M3 threaded hole mating retention type provides additional support during assembly. Operating efficiently in a wide temperature range of -55 to 85 °C, this connector is perfect for industrial and commercial use. Elevate your connectivity experience with this essential component.

