| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-240-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-240-042 |
629-037-240-042
| Heilind Number: | EDA629-037-240-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-240-042 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a must-have component for seamless data transmission. Designed for optimal performance, this connector boasts a robust construction and gold flash contact plating, ensuring reliable conductivity. With 37 positions and a dual-row layout, it offers ample connectivity options for your electronic devices. Its boardlocks mount securely for stability, while the PC tail termination method simplifies installation. The steel shell with nickel plating guarantees durability, even in harsh environments with temperatures ranging from -55 to 85°C. Perfect for industrial or commercial applications, this connector is the epitome of quality and functionality. Upgrade your setup today and experience enhanced connectivity like never before.

