| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-240-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-240-511 |
629-037-240-511
| Heilind Number: | EDA629-037-240-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-240-511 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This Plug connector, with a 2-row design, offers seamless integration with through hole mounting (.120") and easy PC tail termination. With a robust construction featuring gold flash contact plating and nickel shell plating, it ensures reliable performance in demanding environments. Boasting 37 positions and a 3 A amperage rating, it's ideal for a wide range of applications. The mating retention type and steel shell material further enhance its durability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your projects. Explore its capabilities in our IO Connectors range today.

