| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-240-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-240-512 |
629-037-240-512
| Heilind Number: | EDA629-037-240-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-240-512 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a crucial component for high-performance electronic systems. Designed for reliability, this plug connector features a durable steel shell with nickel plating, ensuring long-lasting quality. With a 37-position configuration and two rows, it offers ample connectivity options for your applications. The gold flash contact plating guarantees excellent signal transmission, while the PC tail termination method simplifies installation. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is perfect for demanding environments. Its 4-40 threaded hole mating retention type provides secure connections, making it ideal for industrial and commercial use. Trust in this connector for seamless data transfer and power distribution in your systems.

