| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-240-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-240-515 |
629-037-240-515
| Heilind Number: | EDA629-037-240-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-240-515 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless integration in your electronic systems. Featuring a rugged steel shell with nickel plating, this connector ensures durability in any environment. With 37 gold flash plated contacts, it guarantees reliable and high-speed data transmission. Designed for through-hole mounting with a termination method of PC tail, installation is straightforward and secure. Its two-row configuration and M3 threaded hole mating retention type provide added stability. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial and harsh conditions. Upgrade your setup with this essential component for optimal performance and connectivity.

