| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-240-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-240-533 |
629-037-240-533
| Heilind Number: | EDA629-037-240-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-240-533 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for your electrical applications. This high-quality plug features two rows, offering 37 positions for seamless integration. Its durable steel shell boasts nickel plating for enhanced longevity, while gold flash contact plating ensures optimal conductivity. With a 3 A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is suitable for various environments. Designed for easy installation with boardlocks and PC tail termination, it guarantees secure and efficient performance. The mating retention type, 4-40 Threaded Standoff, further enhances stability. Explore the possibilities with this essential component for your connectivity needs.

