| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-240-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-240-545 |
629-037-240-545
| Heilind Number: | EDA629-037-240-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-240-545 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the perfect solution for your connectivity needs. With a high amperage of 3A, this plug connector features two rows and 37 positions, ensuring efficient and reliable data transmission. Its boardlocks mount type and PC tail termination method offer secure attachment to your devices. The gold flash contact plating and nickel shell plating guarantee optimal conductivity and durability, while the steel shell material withstands harsh operating environments. With a mating retention type of M3 Threaded Hole, this connector ensures a stable connection. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a versatile choice for various applications in the industrial, commercial, and consumer sectors. Trust in the quality and performance of our Right Angle D-Sub Connector for seamless connectivity.

