| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-012 |
629-037-340-012
| Heilind Number: | EDA629-037-340-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-012 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, perfect for seamless integration in various applications. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance even in harsh environments. With two rows and 37 positions, it offers ample connectivity options. The gold contact plating guarantees optimal signal transfer, while the 4-40 threaded hole mating retention type provides secure connections. Designed for through-hole mounting with PC tail termination, it's easy to install. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs.

