| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-013 |
629-037-340-013
| Heilind Number: | EDA629-037-340-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-013 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a reliable component designed for seamless integration in electronic systems. This 2-row plug features 37 positions for comprehensive connectivity, ensuring efficient data transmission. With a current rating of 3 A, it guarantees optimal performance in various applications. The through-hole mount type with a PC tail termination method offers secure and stable installation. Gold contact plating and nickel shell plating provide excellent conductivity and durability. Constructed with steel shell material, it offers robust protection in challenging environments. Compliant with industry standards, this connector operates seamlessly within a wide temperature range from -55 to 85 °C. Perfect for industrial, commercial, and aerospace applications, it offers reliable and high-speed data transmission. Upgrade your system with this essential connector for enhanced connectivity and performance.

