| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-015 |
629-037-340-015
| Heilind Number: | EDA629-037-340-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-015 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure and efficient data transmission. Designed for through hole mounting with a PC tail termination method, this plug connector ensures reliable performance in a variety of electronic applications. With a durable steel shell and gold-plated contacts, it offers both strength and conductivity, while the nickel-plated shell provides added protection against corrosion. Featuring 37 positions spread across two rows, it accommodates multiple connections with ease. The M3 threaded hole mating retention type further enhances stability, making it ideal for industrial environments. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Explore its potential in our wide range of IO connectors and accessories.

