| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-031 |
629-037-340-031
| Heilind Number: | EDA629-037-340-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-031 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration onto circuit boards. This high-performance plug features two rows of gold-plated contacts, ensuring reliable signal transmission with a 3A amperage rating. Its durable steel shell with nickel plating offers robust protection, while the boardlocks mount securely for stability. With 37 positions and mating retention through .120" through holes, it provides ample connectivity options. Operating smoothly in extreme temperatures from -55 to 85°C, this connector is a dependable choice for various industrial applications. Upgrade your setup with this essential component for efficient data transfer.

