| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-032 |
629-037-340-032
| Heilind Number: | EDA629-037-340-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-032 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. This essential component ensures reliable power and signal transmission in your electronic devices. Featuring a male plug design with two rows of 37 gold-plated contacts, it guarantees optimal conductivity. The sturdy steel shell with nickel plating offers durability, while the PC tail termination method ensures secure attachment to circuit boards. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Its boardlocks and mating retention type with 4-40 threaded holes provide added stability, making it ideal for industrial and automotive use. Upgrade your connection capabilities with this high-performance D-Sub Connector.

