| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-033 |
629-037-340-033
| Heilind Number: | EDA629-037-340-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-033 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for precision and reliability, this plug connector features two rows with 37 positions, perfect for a wide range of applications. Its boardlocks mount securely for added stability, while the PC Tail termination method ensures easy installation. With gold-plated contacts and nickel-plated shell, this connector guarantees optimal signal transmission and durability. Operating efficiently in temperatures ranging from -55 to 85°C, it's suitable for diverse environments. Plus, with mating retention type 4-40 Threaded Standoff, you can trust in a secure and robust connection every time. Upgrade your setup with this essential component.

