| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-035 |
629-037-340-035
| Heilind Number: | EDA629-037-340-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-035 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in various environments. With gold-plated contacts and a PC tail termination method, it guarantees efficient signal transmission. Its two-row, 37-position design, along with a 3A amperage rating, offers ample connectivity options for your projects. Designed for easy mounting with boardlocks, it provides secure attachment. The M3 Threaded Hole mating retention type adds further stability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's perfect for use in demanding situations. Upgrade your connectivity setup with this high-quality D-Sub Connector.

