| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-042 |
629-037-340-042
| Heilind Number: | EDA629-037-340-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-042 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. This high-quality plug features a durable steel shell with nickel plating, ensuring reliable performance in demanding environments. With 37 gold-plated contacts, it guarantees efficient signal transmission while maintaining corrosion resistance. Ideal for PCB mounting, its boardlocks provide secure attachment, while the PC tail termination method simplifies installation. Operating within a wide temperature range of -55 to 85 °C, this connector is built to withstand harsh conditions. Its two-row, 4-40 threaded hole mating retention type offers added stability, making it a dependable choice for industrial and commercial use. Trust in our connector for efficient and durable connectivity solutions.

