| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-043 |
629-037-340-043
| Heilind Number: | EDA629-037-340-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-043 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in data transmission. This plug connector features two rows and 37 positions, ensuring efficient signal transfer. With a durable steel shell and gold contact plating, it guarantees long-lasting reliability even in harsh environments. Its boardlocks mount type and PC tail termination method provide secure and stable installation. Operating within a wide temperature range of -55 to 85 °C, it is suitable for diverse applications. The mating retention type, 4-40 Threaded Standoff, further enhances its stability. Upgrade your electronic systems with this high-quality connector, perfect for industrial and commercial use.

