| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-045 |
629-037-340-045
| Heilind Number: | EDA629-037-340-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-045 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for efficiency, this plug connector features two rows and 37 positions for seamless data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable performance in diverse environments. The boardlocks mount type and PC tail termination method provide secure attachment, while the M3 Threaded Hole mating retention type offers added stability. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

