| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-512 |
629-037-340-512
| Heilind Number: | EDA629-037-340-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-512 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring long-lasting quality in demanding environments. With a 37-position, 2-row configuration and PC tail termination method, it offers seamless integration onto circuit boards. The gold contact plating guarantees superior conductivity, while the 4-40 threaded hole mating retention type provides secure connections. Operating effortlessly in temperatures ranging from -55 to 85 °C, this connector is suitable for rugged industrial use. Upgrade your setup with this essential component for efficient data transmission.

