| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-515 |
629-037-340-515
| Heilind Number: | EDA629-037-340-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-515 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This two-row plug features through-hole mounting (.120") for secure attachment, with PC tail termination ensuring reliable connectivity. Designed for efficiency, it offers 37 gold-plated positions with a nickel-plated steel shell, guaranteeing optimal signal transmission and durability. With a 3A amperage rating and an operating temperature range of -55 to 85°C, it's suitable for demanding environments. The M3 threaded hole mating retention type adds to its convenience, making it a must-have in your collection of IO connectors. Upgrade your setup with this essential component, perfect for professionals and enthusiasts alike.

