| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-532 |
629-037-340-532
| Heilind Number: | EDA629-037-340-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-532 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance electronic applications. Designed for optimal functionality, this connector features a durable steel shell with nickel plating, ensuring reliable performance in demanding environments. With 37 gold-plated contacts and a 4-40 threaded hole mating retention type, it delivers secure and efficient connections. Suitable for a wide range of industries, from aerospace to telecommunications, this connector is engineered to thrive in temperatures ranging from -55 to 85°C. Whether you're building a new system or upgrading existing infrastructure, trust in the quality and durability of this essential component.

