| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-533 |
629-037-340-533
| Heilind Number: | EDA629-037-340-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-533 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a two-row layout with 37 gold-plated contacts, ensuring reliable and efficient data transfer. With a durable steel shell and nickel plating, it offers robust protection in industrial environments. The PC Tail termination method and Boardlocks mount type provide secure and easy installation. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of applications. Whether you're upgrading existing systems or implementing new ones, this connector guarantees seamless and high-speed connectivity.

