| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-535 |
629-037-340-535
| Heilind Number: | EDA629-037-340-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-535 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This high-performance connector boasts a rugged steel shell with nickel plating for durability, ensuring reliable operation in a wide range of environments. With 37 gold-plated contacts and a maximum amperage of 3 A, it guarantees efficient signal transmission. Featuring a two-row, plug gender design with boardlocks for secure mounting, it offers easy installation. The PC tail termination method allows for quick and convenient wiring, while the M3 threaded hole mating retention type ensures stability during use. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for demanding applications in industrial and commercial settings. Trust in its quality and versatility for all your connectivity needs.

