| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-543 |
629-037-340-543
| Heilind Number: | EDA629-037-340-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-543 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable solution for efficient data transfer. This plug features two rows of 37 positions, ideal for high-density applications. With a sturdy steel shell and nickel plating, it ensures durability and signal integrity even in demanding environments. Gold-plated contacts guarantee optimal conductivity, while the PC Tail termination method simplifies installation on circuit boards. Boardlocks and a mating retention type with 4-40 threaded standoffs provide secure attachment. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial settings. Upgrade your connectivity with this essential component.

