| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-340-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-340-545 |
629-037-340-545
| Heilind Number: | EDA629-037-340-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-340-545 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for efficient power transmission, this plug connector features a durable steel shell with nickel plating for enhanced conductivity. With a PC Tail termination method and gold contact plating, it ensures seamless signal transfer. Boasting two rows and 37 positions, it offers ample connectivity options. The boardlocks mount type and M3 Threaded Hole mating retention type provide secure attachment, while its operating temperature range of -55 to 85 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.

