| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-011 |
629-037-640-011
| Heilind Number: | EDA629-037-640-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-011 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for seamless integration in a variety of applications. With a rugged steel shell plated in nickel, it offers durability and reliability in even the most demanding environments. Featuring a two-row design and 37 positions, this connector allows for high-density connections while ensuring optimal signal transmission. The gold-plated contacts and PC tail termination method guarantee excellent conductivity and signal integrity. Whether you're working in industrial, telecommunications, or aerospace settings, this connector, rated for an operating temperature range of -55 to 85°C, is a must-have for your projects. Trust in its mating retention type and through-hole mount for secure and stable connections. Elevate your connectivity game with this essential component.

