| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-013 |
629-037-640-013
| Heilind Number: | EDA629-037-640-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-013 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in various applications. This two-row plug features through-hole mounting with PC tail termination, ensuring secure and durable attachment. With a high amperage rating of 3A, it guarantees reliable power transmission. The 37 gold-plated contacts offer optimal conductivity, while the nickel-plated steel shell provides robust protection against environmental factors. Its innovative design includes mating retention via 4-40 threaded standoff, ensuring stability in operation. Suitable for a wide temperature range from -55 to 85 °C, this connector is a versatile and dependable solution for your connectivity needs.

