| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-015 |
629-037-640-015
| Heilind Number: | EDA629-037-640-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-015 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a plug gender and two rows of 37 positions, this connector offers seamless integration in various applications. Featuring Through Hole mount type with PC Tail termination method, installation is a breeze. The gold contact plating ensures optimal conductivity, while the nickel shell plating offers durability. M3 Threaded Hole mating retention type provides secure connections, making it ideal for industrial environments. Crafted from steel, this connector is built to withstand harsh conditions with an operating temperature range of -55 to 85 °C. Trust in our connector for high-performance connectivity in any setting.

