| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-031 |
629-037-640-031
| Heilind Number: | EDA629-037-640-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-031 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This plug connector, featuring two rows and a total of 37 positions, guarantees reliable data transmission with its gold-plated contacts. Built for durability, its steel shell with nickel plating ensures longevity even in harsh environments. The boardlocks mount type and PC tail termination method offer secure and convenient installation. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, it is suitable for a wide range of applications. Upgrade your devices with this essential component for optimal performance.

