| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-032 |
629-037-640-032
| Heilind Number: | EDA629-037-640-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-032 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for high performance, this connector features a 37-position layout with two rows, ensuring seamless connectivity for your electronic devices. The boardlock mount type and PC tail termination method provide stability and durability, essential for industrial applications. With a robust steel shell and nickel plating, this connector guarantees reliable operation even in harsh environments with temperatures ranging from -55 to 85°C. The gold contact plating offers superior conductivity, while the mating retention type, 4-40 Threaded Hole, ensures a secure connection. Perfect for demanding projects, this connector is a must-have for professionals in the field. Elevate your connectivity experience with this essential component.

