| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-033 |
629-037-640-033
| Heilind Number: | EDA629-037-640-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-033 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This plug connector features 37 gold-plated positions, ensuring reliable data transmission with a current rating of 3A. Its sturdy steel shell, with nickel plating, guarantees durability in demanding environments. The two-row design, coupled with boardlocks for secure mounting, offers convenience in assembly. With PC tail termination and a wide operating temperature range of -55 to 85°C, this connector is suited for various industrial and commercial settings. Mating retention is facilitated through a 4-40 threaded standoff, ensuring stable connections. Upgrade your connectivity solutions with this high-performance connector.

