| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-041 |
629-037-640-041
| Heilind Number: | EDA629-037-640-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-041 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This plug connector, with two rows and 37 positions, offers reliable performance and durability. Featuring boardlocks for secure mounting, it ensures stable connections even in demanding environments. The termination method of PC Tail with gold contact plating guarantees excellent conductivity, while the nickel shell plating enhances corrosion resistance. Its rugged steel shell construction and mating retention type of .120" Through Hole make it suitable for industrial use. With an operating temperature range of -55 to 85 °C, this connector is built to withstand harsh conditions, providing a dependable solution for your connectivity needs.

