| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-042 |
629-037-640-042
| Heilind Number: | EDA629-037-640-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-042 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows of 37 positions, facilitating seamless data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in diverse applications. The 4-40 threaded hole mating retention type guarantees secure attachment, while the nickel plating offers added protection. Ideal for boardlocks mount type with PC tail termination method, it can handle up to 3A of current. Operating efficiently in temperatures ranging from -55 to 85°C, it is a versatile solution for your connectivity needs. Elevate your connections with this high-quality connector.

